- RS Stock No.:
- 136-6820
- Mfr. Part No.:
- ADN-50-80-A-P-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$266.75
(exc. GST)
$293.43
(inc. GST)
Units | Per unit |
1 + | $266.75 |
- RS Stock No.:
- 136-6820
- Mfr. Part No.:
- ADN-50-80-A-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Double-Acting, G1/8 Pneumatic Connection - ADN-50-80-A-P-A
Give your machinery a push in the right direction with this pneumatic cylinder from Festo. As it's double-acting, it takes in compressed air through an open port at each end. This causes the piston rod to extend and retract, creating the straight-line motion needed to position workpieces. Flexible cushioning rings soften the blows from the rod and help to shield it from stress cracking. They also cut down noise, to make your workplace more comfortable. Thanks to its high alloy steel body, the piston stands up to corrosion and shrugs off repeated impacts.
Features & Benefits
Mountable in any position for flexible installation
Lubricated operation possible for reduced risk of friction
Tough TPE-U seals are thermal-resistant for durability
Cushioning needs no adjustment, reducing the need for maintenance
Lubricated operation possible for reduced risk of friction
Tough TPE-U seals are thermal-resistant for durability
Cushioning needs no adjustment, reducing the need for maintenance
Applications
Water treatment facilities
Construction equipment
Automotive engineering
Transmission systems
Construction equipment
Automotive engineering
Transmission systems
What operating pressure can this cylinder handle?
Thanks to an operating range between 0.6 and 10 bar, this is a versatile option that handles high and low pressures.
How do I monitor the position of the piston rod?
This cylinder has pre-cut slots on three of its sides so you can couple it with a proximity sensor to track the position of the piston.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | ADN |
Length | 132.7mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 65.5 x 65.5 x 132.7mm |
Width | 65.5mm |
Maximum Operating Pressure | 10 bar |
Height | 65.5mm |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 21287 |
VDMA Standard | VDMA 24364-B1/B2-L |
Test Weight | 540 g (At 0 mm Stroke) |
Stroke Interval Weight | 51 g (At 10 mm Stroke) |
Model Number p | 536319 |
Maximum Operating Temperature | +80°C |
Weight | 540g |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting