- RS Stock No.:
- 136-6787
- Mfr. Part No.:
- ADN-25-50-A-P-A
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$143.43
(exc. GST)
$157.77
(inc. GST)
Units | Per unit |
1 + | $143.43 |
- RS Stock No.:
- 136-6787
- Mfr. Part No.:
- ADN-25-50-A-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Wrought Aluminium Alloy Barrel, 0.6 to 10 Bar Operating Pressure Range - ADN-25-50-A-P-A
Set your machinery on the straight and narrow with this pneumatic cylinder from Festo. It's double-acting, which means that open ports at both ends let air in and out. This pushes the piston rod back and forth to create linear motion in both directions. An operating pressure range between 0.6 and 10 bar makes this a suitable option for low-pressure environments. Thanks to its compact external dimensions of 94.5 (L) x 39.5 (W) x 39.5mm (D), it takes up minimal space, making it ideal for clamping and ejecting small workpieces in your automated system.
Features & Benefits
Slots on 3 sides let you mount a proximity sensor to track the piston
Wrought aluminium alloy barrel resists mechanical wear
Threaded ports for hassle-free installation
Robust TPE-U seals prevent air leakage
Wrought aluminium alloy barrel resists mechanical wear
Threaded ports for hassle-free installation
Robust TPE-U seals prevent air leakage
Applications
Medical technology
Elevators and escalators
HVAC systems
Packaging facilities
Elevators and escalators
HVAC systems
Packaging facilities
Which way up should I mount this cylinder?
You can mount this cylinder in a horizontal or vertical position to suit the design of your equipment.
Can I use this cylinder with lubricated media?
Yes, but it's important to note that, if lubricated once, it can only work with lubricated air going forward.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Length | 94.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 39.5 x 39.5 x 94.5mm |
Width | 39.5mm |
Maximum Operating Pressure | 10 bar |
Height | 39.5mm |
Weight | 156g |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 23 g (At 10 mm Stroke) |
Test Weight | 156 g (At 0 mm Stroke) |
VDMA Standard | VDMA 24364-B1/B2-L |
ISO Standard | ISO 21287 |
Model Number p | 536258 |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting