- RS Stock No.:
- 136-6780
- Mfr. Part No.:
- ADN-25-10-A-P-A
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$106.95
(exc. GST)
$117.65
(inc. GST)
Units | Per unit |
1 + | $106.95 |
- RS Stock No.:
- 136-6780
- Mfr. Part No.:
- ADN-25-10-A-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 0.6 to 10 Bar Operating Pressure, M5 Port Connection - ADN-25-10-A-P-A
Blow through busy sorting tasks with this pneumatic cylinder from Festo. By achieving forces up to 295N at 6 bar, it keeps large loads moving along for smooth processing. As the unit's ports take in air to push and pull, the double-acting device provides close position control to place products where they need to be. Narrow workspaces are no issue thanks to its 10mm maximum stroke length. With this cylinder's regulation M8-thread piston rod, it has wide compatibility for fuss-free connections.
Features & Benefits
Aluminium alloy casing has corrosion resistance for longevity
Flush-mounting slots for a proximity sensor (121-5836) provide hassle-free contactless position monitoring
Flexible cushioning at both ends minimises friction for steady running
Airtight PUR seals block leaks for stable system pressure
Flush-mounting slots for a proximity sensor (121-5836) provide hassle-free contactless position monitoring
Flexible cushioning at both ends minimises friction for steady running
Airtight PUR seals block leaks for stable system pressure
Applications
Gas and oil industries
Agricultural machinery
Textile manufacturing
Agricultural machinery
Textile manufacturing
How does cushioning help the pneumatic cylinder's performance?
Cushioning pads dampen the impact of the rod's strokes, cutting down on friction to ensure smooth performance. They also reduce noise at high operating speeds to minimise disruption during intense workloads.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Length | 54.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Flexible Cushioning |
Dimensions | 39.5 x 39.5 x 54.5mm |
Width | 39.5mm |
Maximum Operating Pressure | 10 bar |
Height | 39.5mm |
Stroke Interval Weight | 23 (At 10 mm Stroke) g |
Maximum Operating Temperature | +80°C |
Model Number p | 536252 |
Test Weight | 156 (At 0 mm Stroke) g |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 21287 |
VDMA Standard | VDMA 24364-B1/B2-L |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting