- RS Stock No.:
- 136-6776
- Mfr. Part No.:
- ADN-20-40-A-P-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$112.99
(exc. GST)
$124.29
(inc. GST)
Units | Per unit |
1 + | $112.99 |
- RS Stock No.:
- 136-6776
- Mfr. Part No.:
- ADN-20-40-A-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Double Acting, M5 Port Connection - ADN-20-40-A-P-A
This pneumatic cylinder from Festo converts the force of compressed air into linear motion in your machinery. When air enters the unit's port, it pushes the piston rod, generating forward and backward movement. For durability, the rod is made from high-alloy steel that's resistant to corrosion. This unit features a proximity sensor to track the movement of the piston for precise operation. It comes with flexible cushioning rings at both ends that help minimise noise and vibration and deliver a prolonged service life.
Operating pressure range between 0.6 and 10 bar for safe use in low-pressure environments
Wrought aluminium alloy cylinder barrel offers resistance to impacts and corrosion for extended service life
Can be lubricated for smoother operation
TPE-U seals are wear-resistant for added durability
Broad operating temperature range between -20°C and +80°C to withstand harsh conditions
Wrought aluminium alloy cylinder barrel offers resistance to impacts and corrosion for extended service life
Can be lubricated for smoother operation
TPE-U seals are wear-resistant for added durability
Broad operating temperature range between -20°C and +80°C to withstand harsh conditions
Applications
Automated industrial systems
Conveyor belts
Automotive industry
Conveyor belts
Automotive industry
What's the difference between a double-acting cylinder and a single-acting cylinder?
A double-acting cylinder comes with multiple ports that allow air to enter and flow out, controlling the piston's movement. A single-acting cylinder has only one port and a spring mechanism that returns the piston to its original position.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 20мм |
Action | Double |
Manufacturer Series | ADN |
Length | 82.5мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Cushioning Rings |
Dimensions | 35.5 x 35.5 x 82.5мм |
Width | 35.5мм |
Maximum Operating Pressure | 10 bar |
Height | 35.5мм |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 21g @ 10 mm Stoke |
Maximum Operating Temperature | +80°C |
Model Number p | 536240 |
Test Weight | 131g @ 0 mm Stoke |
ISO Standard | 21287 |
VDMA Standard | 24364-B1/B2-L |
Related links
- Festo Pneumatic Cylinder - 536266 50mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536249 50mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536308 80mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536242 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076325 50mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536307 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-40 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 572686 30mm Stroke Double Acting