Festo Pneumatic Cylinder 32mm Bore, 5mm Stroke, ADVC Series, Double Acting
On back order for despatch 12/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 136-6589
- Mfr. Part No.:
- ADVC-32-5-I-P-A
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $124.04 |
ADVC Series Double Acting Cylinders
<B>Features and Benefits</B>
<B>How do I mount the pneumatic cylinder?</B>
Attribute | Value |
Stroke | 5mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ADVC |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Dimensions | 45 x 45 x 40mm |
Length | 40mm |
Width | 45mm |
Height | 45mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |