- RS Stock No.:
- 121-5759
- Mfr. Part No.:
- ADN-32-80-I-P-A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$192.33
(exc. GST)
$211.56
(inc. GST)
Units | Per unit |
1 + | $192.33 |
- RS Stock No.:
- 121-5759
- Mfr. Part No.:
- ADN-32-80-I-P-A
- Brand:
- Festo
Legislation and Compliance
Product Details
Festo Pneumatic Cylinder, Double Acting, G1/8 Port Connection - ADN-32-80-I-P-A
Achieve precise control when positioning small objects with this pneumatic piston rod from Festo. As it's a double-acting device, it uses air to extend and contract, which makes it a versatile choice for many positioning applications. The cylinder uses forces up to 483N, so it easily moves even large equipment for efficient task completion. Flexible padding at both ends of the rod absorbs disruptive vibrations, making this a safe option for use with sensitive parts.
Anodised aluminium housing is corrosion-resistant to withstand tough industrial conditions
Female M8 piston rod thread directly accepts proximity sensors for quick assembly
Compact dimensions of 47 (width), 47 (height) and 130mm (depth) for easy installation in busy robotics systems
Suitable for use with both clean and lubricated compressed air for added versatility
Female M8 piston rod thread directly accepts proximity sensors for quick assembly
Compact dimensions of 47 (width), 47 (height) and 130mm (depth) for easy installation in busy robotics systems
Suitable for use with both clean and lubricated compressed air for added versatility
Applications
Bottling plants
Product transportation
Positioning tasks
Manufacturing industry
Product transportation
Positioning tasks
Manufacturing industry
What's the difference between single-acting and double-acting pneumatic cylinders?
Single-acting piston rods only use air to extend before a spring pulls them back into their neutral position. Double-acting cylinders use air to move both outwards and inwards, meaning they apply similar forces when pushing and pulling.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | ADN |
Length | 130мм |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Cushioning Type | Cushioning Rings |
Dimensions | 47 x 47 x 130мм |
Width | 47мм |
Maximum Operating Pressure | 10 bar |
Height | 47мм |
Maximum Operating Temperature | +80°C |
Model Number p | 536287 |
VDMA Standard | 24364-B1/B2-L |
Minimum Operating Temperature | -20°C |
ISO Standard | 21287 |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting