- RS Stock No.:
- 121-5728
- Mfr. Part No.:
- ADN-20-25-I-P-A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.04
(exc. GST)
$119.94
(inc. GST)
Units | Per unit |
1 + | $109.04 |
- RS Stock No.:
- 121-5728
- Mfr. Part No.:
- ADN-20-25-I-P-A
- Brand:
- Festo
Legislation and Compliance
Product Details
Festo Pneumatic Cylinder, 10 Bar Maximum Operating Pressure, Elastic Cushioning Type - ADN-20-25-I-P-A
Save space in your automated system with this nifty pneumatic cylinder from Festo. Its compact length of 67.5mm makes it an ideal choice for work areas without an inch to spare. Slots in the body enable you to flush-mount a proximity sensor (such as 121-5835), which teams up with the magnetic piston rod to deliver contactless positioning with precision. These slots are on three sides, so you can fit a sensor wherever works best for your system. The cylinder operates in any position and can be direct or screw-mounted for convenience. Flexible cushioning at both ends absorbs energy and reduces friction, ensuring tip-top performance with minimal noise and wear.
Features & Benefits
Operates between 0.6 and 10 bar, so it's suitable for medium-duty applications
Works with lubricated and unlubricated systems for flexibility
Robust wrought-aluminium alloy housing is strong and durable, for a long service life
Works with lubricated and unlubricated systems for flexibility
Robust wrought-aluminium alloy housing is strong and durable, for a long service life
Applications
Filling machines
Food processing equipment
Packaging facilities
Robotics systems
Food processing equipment
Packaging facilities
Robotics systems
What size tubing is best for this pneumatic cylinder?
Standard tubing with a diameter of 4mm, such as Festo's PUN-H translucent polyurethane type (126-2775), works well with this pneumatic cylinder.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | ADN |
Length | 67.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 35.5 x 35.5 x 67.5mm |
Width | 35.5mm |
Maximum Operating Pressure | 10 bar |
Height | 35.5mm |
Maximum Operating Temperature | +80°C |
Weight | 131g |
ISO Standard | ISO 21287 |
VDMA Standard | VDMA 24364-B1/B2-L |
Minimum Operating Temperature | -20°C |
Model Number p | 536246 |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting