- RS Stock No.:
- 121-5723
- Mfr. Part No.:
- ADN-16-50-I-P-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$108.89
(exc. GST)
$119.78
(inc. GST)
Units | Per unit |
1 + | $108.89 |
- RS Stock No.:
- 121-5723
- Mfr. Part No.:
- ADN-16-50-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Flexible Cushioning Rings, 0.6 to 10 Bar Operating Pressure - ADN-16-50-I-P-A
Get items into line with this pneumatic cylinder from Festo. It's double-acting, so the piston rod's movement is controllable as it moves in and out. The rod has a small stroke of 50mm, allowing you to carry out precise movements such as picking and placing with robotic arms on assembly lines. Featuring cushioning at both ends, the component absorbs residual energy to reduce wear. As this needs no adjustment, you can breeze through setup and servicing. Three slots on the outside of the cylinder provide a flexible and space-saving way to mount a proximity sensor for all your position-detecting tasks.
Features & Benefits
Mounts in any position whether you're using threaded or through-hole fixings, keeping installation flexible
Suitable for use with lubricated and unlubricated systems, boosting versatility
Works in temperatures between -20°C and +80°C to meet the demands of industrial environments
High-alloy steel rod and wrought-aluminium barrel with anodised cover means it's strong and durable
Suitable for use with lubricated and unlubricated systems, boosting versatility
Works in temperatures between -20°C and +80°C to meet the demands of industrial environments
High-alloy steel rod and wrought-aluminium barrel with anodised cover means it's strong and durable
Applications
Assembly lines
Packaging systems
Plant machinery
Process control equipment
Packaging systems
Plant machinery
Process control equipment
How long is this pneumatic cylinder?
This pneumatic cylinder has a total length of 89.7mm when the rod's extended, keeping it compact for tightly packed setups.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | ADN |
Length | 89.7mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Flexible Cushioning |
Dimensions | 29 x 29 x 89.7mm |
Width | 29mm |
Maximum Operating Pressure | 10 bar |
Height | 29mm |
ISO Standard | ISO 21287 |
VDMA Standard | VDMA 24364-B1/B2-L |
Minimum Operating Temperature | -20°C |
Model Number p | 536341 |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting