- RS Stock No.:
- 121-5716
- Mfr. Part No.:
- ADN-12-5-I-P-A
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$116.70
(exc. GST)
$128.37
(inc. GST)
Units | Per unit |
1 + | $116.70 |
- RS Stock No.:
- 121-5716
- Mfr. Part No.:
- ADN-12-5-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Acting Pneumatic Cylinder, 12mm Bore, 5mm Stroke - ADN-12-5-I-P-A
Use this double-acting pneumatic actuator from Festo when you want a small unit that delivers high performance. As it's fitted with two standard M5 ports, it can move a load in two directions with accuracy and precision. It's safe to use at temperatures anywhere between -20°C and +80°C, so is suitable for use in a wide range of harsh industrial environments. Thanks to its low-friction design, you can rely on this actuator to stand up well to continuous operation.
Ends are cushioned with flexible polymer, reducing noise and vibration while helping to boost productivity
Versatile option suitable for use at pressures up to 10 bar
Versatile option suitable for use at pressures up to 10 bar
Applications
Robotics
Factory automation
Opening and closing gates and doors
Factory automation
Opening and closing gates and doors
What's the difference between a single-acting and a double-acting pneumatic cylinder?
Single-acting cylinders come fitted with a single port. Compressed air pushes the piston in one direction and a spring returns it when the pressure is released. A double-acting cylinder has two ports and uses the flow of compressed air to efficiently move the load in both directions.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 5мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | ADN |
Length | 44.2мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Dimensions | 27.5 x 27.5 x 44.2мм |
Width | 27.5мм |
Maximum Operating Pressure | 10 bar |
Height | 27.5мм |
Minimum Operating Temperature | -20°C |
Model Number p | 536211 |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-80 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting