- RS Stock No.:
- 121-5715
- Mfr. Part No.:
- ADN-12-40-I-P-A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.28
(exc. GST)
$114.71
(inc. GST)
Units | Per unit |
1 + | $104.28 |
- RS Stock No.:
- 121-5715
- Mfr. Part No.:
- ADN-12-40-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 10 Bar Maximum Operating Pressure, 40mm Stroke - ADN-12-40-I-P-A
Need to move a load in two directions? Use this pneumatic cylinder from Festo. It's double-acting, so it applies pressure on the extension and return stroke to increase control over movements. The cylinder is flush mounting and has a compact length of 79.2mm. This leaves more space on your pneumatic line to customise it with mounting accessories or combine it with other devices. Slots on the body mean it's easy to mount sensors to detect the piston's position, so handling and lifting tasks are carried out accurately.
Anodised aluminium body and high-alloy steel piston rod make it resistant to corrosion
Integrated cushioning rings to absorb residual energy and keep movements smooth in high-speed applications
Cushioning is flexible, so no adjustment is necessary
Operating pressure between 1 and 10 bar to maximise compatibility with systems and devices
Integrated cushioning rings to absorb residual energy and keep movements smooth in high-speed applications
Cushioning is flexible, so no adjustment is necessary
Operating pressure between 1 and 10 bar to maximise compatibility with systems and devices
Applications
Robotics
Industrial automation
Lifts and hoists
Plant machinery
Industrial automation
Lifts and hoists
Plant machinery
What loads can this pneumatic cylinder handle?
This pneumatic cylinder typically handles forces at 6 bar of 51N on retraction and 6 bar of 68N on extension.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | ADN |
Length | 79.2мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 27.5 x 27.5 x 79.2мм |
Width | 27.5мм |
Maximum Operating Pressure | 10 bar |
Height | 27.5мм |
ISO Standard | ISO 21287 |
Minimum Operating Temperature | -20°C |
Model Number p | 536217 |
VDMA Standard | VDMA24364-B1/B2-L |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting