- RS Stock No.:
- 121-5490
- Mfr. Part No.:
- AEVC-12-5-I-P
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-5490
- Mfr. Part No.:
- AEVC-12-5-I-P
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 12mm Bore, 5mm Stroke - AEVC Series - AEVC-12-5-I-P
This pneumatic cylinder from Festo converts energy from the air to linear force to push items in automated systems and machines. It's a single-acting cylinder, so only its piston extends from air pressure and retracts with the help of an inbuilt spring. This makes it simpler to operate and easier to maintain. This cylinder has compact dimensions of 22mm in height, 20mm width and 17mm depth, making it ideal for installation in confined spaces. You can use it in applications that call for short piston strokes.
Polymer end cushioning to reduce noise and vibration
Extend force of 59N (newtons) at 7 bar for heavy-duty applications
Piston made of an anodised aluminium material that withstands rust and oxidation
Broad temperature range of -20°C to +80°C for use in extreme conditions
Extend force of 59N (newtons) at 7 bar for heavy-duty applications
Piston made of an anodised aluminium material that withstands rust and oxidation
Broad temperature range of -20°C to +80°C for use in extreme conditions
Application Information
Construction industry
Manufacturing
Chemical applications
Manufacturing
Chemical applications
Is this device safe to use?
Yes, this single-acting cylinder is safe to use. This is because the piston always returns to its original position via its spring after extending. This is critical in situations where power failure may cut the air supply to the component.
FESTO Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 12mm |
Action | Single |
Manufacturer Series | AEVC |
Length | 17mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 22 x 20 x 17mm |
Width | 20mm |
Absolute Maximum Pressure | ISO8573-1:2010 |
Maximum Operating Pressure | 10 bar |
Height | 22mm |
Piston Speed | ISO8573-1:2010 |
Weight | 19g |
Minimum Operating Temperature | ISO8573-1:2010°C |
Diameter | ISO8573-1:2010 |
Maximum Operating Temperature | ISO8573-1:2010°C |
Model Number p | 188082 |
ISO Standard | ISO 8573-1:2010 |
VDMA Standard | ISO8573-1:2010 |