- RS Stock No.:
- 121-5463
- Mfr. Part No.:
- ADVC-12-5-I-P
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-5463
- Mfr. Part No.:
- ADVC-12-5-I-P
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Double Acting, 1 to 10 Bar Operating Pressure - ADVC-12-5-I-P
Ensure your system never misses a stroke with this pneumatic cylinder from Festo. It produces the linear motion needed for precision tasks such as clamping and positioning. As it has dimensions of 27 (L) x 20 (W) x 22mm (H), it's a big hitter in a small package and lets you achieve maximum productivity in confined spaces. The unit's double-acting design advances and retracts the piston from both ends, making compressed air work twice as hard for optimum efficiency. Shake off any vibration issues thanks to its flexible polymer end-cushioning, which softens impact to achieve smooth performance.
Features & Benefits
Double-ended cushioning limits wear and boosts durability
Machined slots on the body make installing proximity sensors easy
Flexible mounting in any position to suit the needs of your application
Broad operating temperature range between -20°C and +80°C for use in challenging conditions
Machined slots on the body make installing proximity sensors easy
Flexible mounting in any position to suit the needs of your application
Broad operating temperature range between -20°C and +80°C for use in challenging conditions
Applications
Drilling operations
Automated assembly and packaging lines
Lifting equipment
Transport industry
Automated assembly and packaging lines
Lifting equipment
Transport industry
What's the stroke length of this pneumatic cylinder?
This cylinder has a 5mm stroke length, so it's suitable for precision tasks.
What type of connector does this pneumatic cylinder have?
This pneumatic cylinder has an integrated M5 port connection, making it compatible with commonly used equipment.
FESTO Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 5мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | ADVC |
Length | 27мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 22 x 20 x 27мм |
Width | 20мм |
Absolute Maximum Pressure | 10bar |
Maximum Operating Pressure | 10 bar |
Height | 22мм |
Maximum Operating Temperature | +80°C |
Weight | 28g |
Model Number p | 188090 |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 8573-1:2010 |
VDMA Standard | VDMA24364-B1/B2-L |