SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style
- RS Stock No.:
- 748-5919
- Mfr. Part No.:
- KQ2E07-00M
- Brand:
- SMC
- RS Stock No.:
- 748-5919
- Mfr. Part No.:
- KQ2E07-00M
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bulkhead Union KQ2E
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Note
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
Bulkhead Adapators
Specifications
Attribute | Value |
---|---|
Connector A | Push In 1/4 in |
Connector B | Push In 1/4 in |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Mounting Hole Diameter | 15mm |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Body Material | Brass |
Related links
- Norgren ENOTS Series Straight Threaded Adaptor Threaded-to-Tube...
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 1/4 in...
- SMC KQ2 Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style