SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 3/8 Female to Push In 3/8 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 748-5940
- Mfr. Part No.:
- KQ2E11-03
- Brand:
- SMC
Stocked by manufacturer – available for delivery 30/04/2024
Added
Price (ex. GST) 1 Bag of 10
$81.75
(exc. GST)
$89.93
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $81.75 | $8.175 |
*price indicative |
- RS Stock No.:
- 748-5940
- Mfr. Part No.:
- KQ2E11-03
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bulkhead Adaptor
The KQ2 one-touch bulkhead adaptors are used to connect male thread and tube through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure without reducing the flow. When the adaptor is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Thread-to-tube adaptor
Easy installation in confined spaces as the body and threaded portion can rotate separately
Sealant coated threads minimise assembly time
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Easy installation in confined spaces as the body and threaded portion can rotate separately
Sealant coated threads minimise assembly time
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Note
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
Bulkhead Adapators
Specifications
Attribute | Value |
---|---|
Connector A | Rc 3/8 Female |
Connector B | Push In 3/8 in |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 3/8 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | Brass |
Maximum Operating Pressure | 1 MPa |
Mounting Hole Diameter | 21mm |
Related links
- Festo QS Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- Norgren 22 Series Bulkhead Threaded-to-Tube Adaptor...
- SMC KG Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- SMC KQG2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- Parker WH Series Banjo Threaded-to-Tube Adaptor Threaded-to-Tube...
- Norgren Pneufit C Series Threaded-to-Tube Threaded-to-Tube...
- Norgren PNEUFIT Series Threaded-to-Tube Threaded-to-Tube Connection Style
- RS PRO Banjo Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style