SMC KG Series Bulkhead Threaded-to-Tube Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 748-5613
- Mfr. Part No.:
- KGE12-03
- Brand:
- SMC
Stocked by manufacturer – available for delivery 01/05/2024
Added
Price (ex. GST) 1 Bag of 2
$113.36
(exc. GST)
$124.70
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $113.36 | $56.68 |
*price indicative |
- RS Stock No.:
- 748-5613
- Mfr. Part No.:
- KGE12-03
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KGE Series
Stainless one touch fittings, applicable to corrosive environments. Suitable for use in CRT production lines. Environments where copper must be avoided, food processing machines which encounter water and salt splashes, clean rooms where discolouration and corrosion must be avoided. KGE Series are bulkhead connectors, used to connect male thread and tube through a panel.
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KG |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Body Material | Stainless Steel |
Mounting Hole Diameter | 23mm |
Maximum Operating Pressure | 1 MPa |
Related links
- RS PRO PC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- RS PRO PMF-G Series Bulkhead Threaded-to-Tube Adaptor,...
- RS PRO POC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- SMC KG Series Bulkhead Tube-to-Tube Adaptor Threaded-to-Tube...
- Legris LF3000 Series Banjo Threaded-to-Tube Adaptor,...
- RS PRO PC-G Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- RS PRO PC Series Threaded-to-Tube Threaded-to-Tube Connection Style
- RS PRO Banjo Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style