Legris Pneumatic Bulkhead Threaded Adapter, G 1/4 Female

  • RS Stock No. 367-6199
  • Mfr. Part No. 0920 00 13
  • Manufacturer Legris
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Bulkhead Connector - Female BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Specifications
Attribute Value
Manufacturer Series 0920
Type Straight
Threaded Connection A G 1/4 Female
Threaded Connection B Metric M20 x 1.5 Female
Material Brass
Finish Nickel Plated
Maximum Operating Pressure 60 bar
Threaded Connection B - Gender Female
Threaded Connection B - Thread Size M20 x 1.5
Minimum Operating Temperature -10°C
Threaded Connection A - Gender Female
Maximum Operating Temperature +80°C
Threaded Connection A - Thread Standard G
Connection Style Threaded
Threaded Connection A - Thread Size 1/4 in
Threaded Connection B - Thread Standard Metric
45 : Next working day (AU stock)
453 : 5 working days (Global stock)
Price (ex. GST) Each (In a Pack of 3)
$ 9.747
(exc. GST)
$ 10.722
(inc. GST)
units
Per unit
Per Pack*
3 - 15
$9.747
$29.241
18 - 72
$9.517
$28.551
75 +
$9.45
$28.35
*price indicative
Related Products
Bulkhead Connector/Reducer M5 Nickel plated miniature fittings offering ...
Description:
Bulkhead Connector/Reducer M5 Nickel plated miniature fittings offering a compact and space saving design The tube has a large retaining force with hose nipples assuring easy removal Suitable for nylon, soft nylon and polyurethane tubing.
Bulkhead Connector Tube to tube threaded connector Enots ...
Description:
Bulkhead Connector Tube to tube threaded connector Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for ...
Bulkhead Adaptor - Parallel Thread-to-Tube A high-quality polymer ...
Description:
Bulkhead Adaptor - Parallel Thread-to-Tube A high-quality polymer push in fitting suitable for compressed air applications The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 ...
Bulkhead Connector - KQB2 Series Especially suitable for ...
Description:
Bulkhead Connector - KQB2 Series Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.