SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL30A
- RS Stock No.:
- 623-615
- Mfr. Part No.:
- IDG-EL30A
- Brand:
- SMC
Subtotal (1 unit)*
$1,918.48
(exc. GST)
$2,110.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,918.48 |
*price indicative
- RS Stock No.:
- 623-615
- Mfr. Part No.:
- IDG-EL30A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Air Dryer | |
| Product Type | Pneumatic Air Dryer | |
| Dew Point | -60°C | |
| Series | IDG Series | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Air Dryer | ||
Product Type Pneumatic Air Dryer | ||
Dew Point -60°C | ||
Series IDG Series | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The SMC Single unit membrane air dryer and it offers a compact and lightweight solution for providing dry air to pneumatic systems. It is easy to install and requires no power supply.
Compact and lightweight design
Easy to install and maintain
Related links
- SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL50A
- SMC Air Dryer Pneumatic Air Dryer -60 °C, IDG-EL5
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG100-F04
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG20-F03
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG10-F02B
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG5H-F02-S
- SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG5-F02
- SMC Pneumatic Air Dryer Pneumatic Air Dryer 31 °C, IDG3-F02-S
