- RS Stock No.:
- 172-0674
- Mfr. Part No.:
- 2227670-7
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0674
- Mfr. Part No.:
- 2227670-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity I/O Connector
The TE Connectivity ZQSFP series I/O connector is 500mA, 30VDC female right angle connector. The connector and cage assembly is available in 2x2 configuration. The cage assembly housing of the connector is made from polyester material. It has 152 positions of compliant pin contacts with spacing on 0.80mm centrelines, 4 card entry slots that each accept a 1.0+0.1 thick integrated circuit card housed in the mating module and 2 alignment posts designed to provide proper placement on the PC board.
Features and Benefits
Board guide
EMI shielded
Gold contact finish
Mounted through hole
EMI shielded
Gold contact finish
Mounted through hole
Certifications
UL 94 V-0
Specifications
Attribute | Value |
---|---|
Type | Connector & Cage |
Form Factor | zQSFP+ |
Gender | Female |
Number of Ports | 4 |
Body Orientation | Right Angle |
Number of Contacts | 152 |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Current Rating | 500mA |
Voltage Rating | 30 V |
Housing Material | Polyester |
Termination Method | Press-In |
Series | ZQSFP |