TE Connectivity CFP2 Series Network Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Network Connector

The TE Connectivity CFP2 heatsink chip connector is designed to accelerate data transmission, improve signal integrity and thermal performance of critical systems.

Features and Benefits

• Copper alloy contact material
• Efficient
• Flexible
• Nickel contact plating
• Press-in termination method

Applications

• Carrier networks
• Datacentres
• Large datacentre campus connectivity
• Metro area networks
• Mid-to long-reach, high capacity, multi-100Gbps links

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Type Heatsink Clip
Series CFP2
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 8.50
(exc. GST)
$ 9.35
(inc. GST)
units
Per unit
1 - 9
$8.50
10 - 19
$8.28
20 - 49
$7.86
50 +
$7.45
Related Products
TE Connectivity Cat 3 Single Port Right Angle ...
Description:
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks 6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings These Cat 3 modular jacks ...
TE Connectivity Cat 3 Single Port Right Angle ...
Description:
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks 6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings These Cat 3 modular jacks ...
The COMMSCOPE Light Crimp Plus series multimode, simplex ...
Description:
The COMMSCOPE Light Crimp Plus series multimode, simplex ST fibre optic connector has a fibre size of 625/125μm. This connector is made from nickel-plated aluminium. An internal clamp design ensures secure positioning & retention of fibre cable. It is suitable ...
Transceiver interface for SFP system, Series MECT / ...
Description:
Transceiver interface for SFP system, Series MECT / SFPC The SFP system (Small Form-factor Pluggable) is an interface in a popular industry format for multiple protocols The SFP system supports hot-swapping of fibre-optic and copper cable-based transceivers in the host ...