- RS Stock No.:
- 172-0624
- Mfr. Part No.:
- 2288227-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0624
- Mfr. Part No.:
- 2288227-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Cage Assembly
The TE Connectivity CFP4 1x1 straight cage assembly connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. The CFP4 interconnects transfers data 2.8 times faster than current CFP products, achieving 28Gbps per lane for less than 100Gbps Ethernet (and other protocols) in a high density.
Features and Benefits
Accommodates 32Gbps ACO requirements
Copper alloy contact material
Designed as per the CFP2 & CFP4 MSA standards
Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
Nickel contact plating
Optional riding heatsink ensures proper thermal dissipation
Pitch size is 0.6mm
Pluggable I/O connectors
Press-in termination method
Copper alloy contact material
Designed as per the CFP2 & CFP4 MSA standards
Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
Nickel contact plating
Optional riding heatsink ensures proper thermal dissipation
Pitch size is 0.6mm
Pluggable I/O connectors
Press-in termination method
Applications
Carrier networks
Datacentres
Large datacentre campus connectivity
Metro area networks
Mid- to long-reach, high capacity, multi-100Gbps links
Datacentres
Large datacentre campus connectivity
Metro area networks
Mid- to long-reach, high capacity, multi-100Gbps links
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Form Factor | CFP4 |
Type | Cage Assembly |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Termination Method | Press-In |
Series | CFP4 |