Analog Devices ADF4351BCPZ, Frequency Synthesizer, 35 → 4400 MHz, 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 27 mA
Maximum Input Frequency 250MHz
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Dimensions 5 x 4.75 x 0.95mm
Length 5mm
Width 4.75mm
Height 0.95mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 4400MHz
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 35MHz
On back order for despatch 17/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 490)
$ 17.711
(exc. GST)
$ 19.482
(inc. GST)
units
Per unit
Per Tray*
490 +
$17.711
$8,678.39
*price indicative