Analog Devices ADF4001BRUZ, Frequency Synthesizer, 16-Pin CP 20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 5.5 mA
Maximum Input Frequency 200MHz
Mounting Type Surface Mount
Package Type CP 20
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
On back order for despatch 23/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 5.20
(exc. GST)
$ 5.72
(inc. GST)
units
Per unit
Per Tube*
96 - 96
$5.20
$499.20
192 - 192
$5.141
$493.536
288 +
$4.832
$463.872
*price indicative