Analog Devices ADF5355BCPZ, 3 Frequency Synthesizer, 54 → 13600 MHz, 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 3
Maximum Supply Current 85 mA
Maximum Input Frequency 600MHz
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Width 5.1mm
Height 0.75mm
Maximum Operating Supply Voltage 3.45 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 13600MHz
Minimum Operating Supply Voltage 3.15 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 54MHz
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 102.18
(exc. GST)
$ 112.40
(inc. GST)
units
Per unit
1 - 9
$102.18
10 - 49
$101.16
50 +
$100.15
Packaging Options: