Silicon Labs Si5332C Si5332C-C-GM3, 14 PLL Clock Generator, 48-Pin QFN

  • RS Stock No. 161-2888
  • Mfr. Part No. Si5332C-C-GM3
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error.

Any-Frequency 6/8/12-output programmable clock generators
MultiSynth technology enables any frequency synthesis on any output up to 250 MHz
Highly configurable output path featuring a cross point mux
Up to three independent fractional synthesis output paths
Up to five independent integer dividers
Embedded 50 MHz crystal option
Down and center spread spectrum
Pb-free, RoHS-6 compliant

Specifications
Attribute Value
Number of Elements per Chip 14
Maximum Supply Current 70 mA
Maximum Input Frequency 50 MHz, 170 MHz, 250 MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 48
Dimensions 6 x 6 x 0.85mm
Length 6mm
Width 6mm
Height 0.85mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 312.5MHz
Minimum Operating Supply Voltage 1.71 V
Minimum Output Frequency 5MHz
Minimum Operating Temperature -40 °C
Series Si5332C
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.84
(exc. GST)
$ 15.22
(inc. GST)
units
Per unit
1 - 9
$13.84
10 - 49
$13.15
50 - 99
$12.21
100 - 249
$11.70
250 +
$11.25
Packaging Options:
Related Products
Emitter Coupled Logic (ECL)Arithmetic functions such as counters, ...
Description:
Emitter Coupled Logic (ECL)Arithmetic functions such as counters, dividers
A range of PLL (Phase-locked-loop) frequency synthesizers and ...
Description:
A range of PLL (Phase-locked-loop) frequency synthesizers and generators from Texas Instruments available with various architectures and configurations
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 15–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 15–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...