Silicon Labs Si52212 Si52212-A01AGM, 4 PLL Clock Generator, 64-Pin QFN

  • RS Stock No. 161-2837
  • Mfr. Part No. Si52212-A01AGM
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, respectively, plus one 25 MHz LVCMOS reference clock output. The Si52202 can source two 100 MHz PCIe clock outputs only. All differential clock outputs are compliant to PCIe Gen1/2/3/4 common clock and separate reference clock architectures specifications.

Individual hardware control pins and I2C controls for Output Enable, Spread
Spectrum Enable and Frequency Select
Triangular spread spectrum for EMI reduction, down spread 0.25% or 0.5%
Internal 100 Ω or 85 Ω line matching
Adjustable output slew rate
25 MHz crystal input or clock input
I2C support with readback capabilities

Specifications
Attribute Value
Number of Elements per Chip 4
Maximum Supply Current 82 mA
Maximum Input Frequency 25MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 64
Dimensions 9 x 9 x 0.85mm
Length 9mm
Width 9mm
Height 0.85mm
Maximum Operating Supply Voltage 1.8 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 100MHz
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Series Si52212
On back order for despatch 11/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 260)
$ 6.346
(exc. GST)
$ 6.981
(inc. GST)
units
Per unit
Per Tray*
260 - 260
$6.346
$1,649.96
520 - 780
$5.96
$1,549.60
1040 +
$5.852
$1,521.52
*price indicative
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power ...
Description:
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology The combination of e Xtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide ...
Emitter Coupled Logic (ECL)Arithmetic functions such as counters, ...
Description:
Emitter Coupled Logic (ECL)Arithmetic functions such as counters, dividers