Analog Devices Hittite HMC704LP4E, Frequency Synthesizer, 24-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PLL Frequency Synthesizer, Analog Devices Hittite

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 58 mA
Maximum Input Frequency 8000MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4.1 x 4.1 x 1mm
Length 4.1mm
Width 4.1mm
Height 1mm
Maximum Operating Supply Voltage 3.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Series Hittite
Minimum Operating Temperature -40 °C
On back order for despatch 02/03/2021, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 50)
$ 45.09
(exc. GST)
$ 49.60
(inc. GST)
units
Per unit
Per Reel*
50 +
$45.09
$2,254.50
*price indicative
Related Products
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...