Analog Devices ADF4356 ADF4356BCPZ, Frequency Synthesizer, 53.12 → 6800 MHz, 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Maximum Supply Current 90 mA
Maximum Input Frequency 250 (Single-Ended) MHz, 600 (Differential) MHz
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Width 5.1mm
Height 0.75mm
Maximum Operating Supply Voltage 3.45 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 6800MHz
Minimum Operating Supply Voltage 3.15 V
Minimum Output Frequency 53.12MHz
Minimum Operating Temperature -40 °C
Series ADF4356
On back order for despatch 15/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 62.74
(exc. GST)
$ 69.01
(inc. GST)
units
Per unit
1 - 4
$62.74
5 - 9
$61.81
10 - 24
$60.93
25 - 49
$59.67
50 +
$58.88
Packaging Options: