- RS Stock No.:
- 817-5979
- Mfr. Part No.:
- CDCLVP1204RGTT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5979
- Mfr. Part No.:
- CDCLVP1204RGTT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Maximum Supply Current | 45 mA |
Maximum Input Frequency | 2000MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3.15 x 3.15 x 0.95mm |
Length | 3.15mm |
Width | 3.15mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 2GHz |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |