- RS Stock No.:
- 759-1550
- Mfr. Part No.:
- ADF4007BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-1550
- Mfr. Part No.:
- ADF4007BCPZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 3 |
Maximum Supply Current | 13 mA |
Maximum Input Frequency | 7.5GHz |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 20 |
Dimensions | 4 x 4 x 1mm |
Length | 4mm |
Width | 4mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |