Analog Devices ADF4113HVBRUZ PLL Clock Buffer 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 5
Maximum Supply Current 30 mA
Maximum Input Frequency 4GHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.2mm
Length 5.1mm
Width 4.5mm
Height 1.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
On back order for despatch 15/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 9.14
(exc. GST)
$ 10.05
(inc. GST)
units
Per unit
Per Tube*
96 +
$9.14
$877.44
*price indicative
Related Products
74LS Family Inverters & Buffers, Texas Instruments Texas ...
Description:
74LS Family Inverters & Buffers, Texas Instruments Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...