- RS Stock No.:
- 817-5537
- Mfr. Part No.:
- TRF3765IRHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5537
- Mfr. Part No.:
- TRF3765IRHBT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Phase Locked Loop ICs, Texas Instruments
Phase Locked Loop ICs
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 4800MHz |
Mounting Type | Surface Mount |
Package Type | VQFN |
Minimum Output Frequency | 300MHz |
Pin Count | 32 |
Maximum Supply Current | 190 mA |
Dimensions | 5.15 x 5.15 x 0.95mm |
Maximum Input Frequency | 350MHz |
Height | 0.95mm |
Length | 5.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 5.15mm |