- RS Stock No.:
- 483-6538
- Mfr. Part No.:
- 74HC4046AD,652
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $1.038 | $5.19 |
15 - 20 | $1.016 | $5.08 |
25 + | $1.00 | $5.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 483-6538
- Mfr. Part No.:
- 74HC4046AD,652
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HC Family, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Supply Current | 50 mA |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Height | 1.45mm |
Length | 10mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |