- RS Stock No.:
- 162-4358
- Mfr. Part No.:
- TLC2933AIPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4358
- Mfr. Part No.:
- TLC2933AIPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Phase Locked Loop ICs, Texas Instruments
Phase Locked Loop ICs
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Supply Voltage | 2.85 V |
Minimum Operating Temperature | -20 °C |
Width | 4.4mm |