- RS Stock No.:
- 634-192
- Mfr. Part No.:
- CD74HCT297E
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 634-192
- Mfr. Part No.:
- CD74HCT297E
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |
Width | 6.35mm |