- RS Stock No.:
- 913-9334
- Mfr. Part No.:
- 82162
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 913-9334
- Mfr. Part No.:
- 82162
- Brand:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Gear Wrench Push Button Slip Joint Pliers
A range of Slip Joint Pliers from GearWrench that feature a push button for quick and easy size adjustment. The pliers have induction hardened V-jaws with angled teeth that are excellent for gripping flat, curved, square or hexagonal objects. Also the long jaws with slim head design are ideal for working in areas where space is restricted.
Features and Benefits
Double the number of jaw positions for increased flexibility and gripping comfort
8 in, 10 in or 12 in versions available
Forged Chrome-Vanadium Steel for strength and durability
Anti-rust coating for longer life
Easy clean dipped grips
Meets or exceeds ASME performance requirements
8 in, 10 in or 12 in versions available
Forged Chrome-Vanadium Steel for strength and durability
Anti-rust coating for longer life
Easy clean dipped grips
Meets or exceeds ASME performance requirements
Specifications
Attribute | Value |
---|---|
Plier Type | Water Pump Pliers |
Overall Length | 160 mm |
Material | Chrome Vanadium Steel |
Jaw Length | 65mm |