RS PRO Wrench, 320.0 mm Overall Length, 35mm Max Jaw Capacity, Plastic Handle

  • RS Stock No. 911-1067
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Insulated Water Pump Pliers

Our range of Insulated Water Pump Pliers is designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Available with a maximum opening of 35 mm, 55 mm or 110 mm

Specifications
Attribute Value
Plier Type Water Pump Pliers
Overall Length 135 mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 79.05
(exc. GST)
$ 86.95
(inc. GST)
units
Per unit
1 +
$79.05
Related Products
Replaces the need for sets of metric and ...
Description:
Replaces the need for sets of metric and imperial spanners Smooth jaws for damage free installation of plated fittings - working directly on chrome!Adjustable tightening tool Also excellent for gripping, holding, pressing and bending workpieces Push the button for adjustment ...
Water Pump Pliers Manufactured using immersed insulation process ...
Description:
Water Pump Pliers Manufactured using immersed insulation process Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after ...
Alligator Water Pump Pliers Professional, high quality Alligator ...
Description:
Alligator Water Pump Pliers Professional, high quality Alligator water pump pliers with slim head design for working in confined spaces Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work. Quick push button ...
Plier Wrench Smooth faced parallel action jaws with ...
Description:
Plier Wrench Smooth faced parallel action jaws with ratcheting cam operation give high leverage and provides secure and powerful grip Adjusting button sets jaw opening for repetitive work Smooth box joint construction for greater strength Thirteen-position push button for perfect ...