- RS Stock No.:
- 910-7181
- Mfr. Part No.:
- T3891
- Brand:
- CK
Discontinued product
- RS Stock No.:
- 910-7181
- Mfr. Part No.:
- T3891
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
CK ESD Pliers
A range of ESD precision long nose pliers from CK that is designed for handling small components particularly in microelectronics and precision mechanic applications. The range feature rounded outer edges to minimise the risk of damage to surrounding components.
Electrostatic discharging handles make the cutters suitable for use with sensitive electronic components.
Electrostatic discharging handles make the cutters suitable for use with sensitive electronic components.
Pliers available in different sizes and styles
Hardened steel blade for longer life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
Hardened steel blade for longer life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
Specifications
Attribute | Value |
---|---|
Plier Type | Flat Nose Pliers |
Overall Length | 145 mm |
ESD Safe | Yes |
Tip Style | Straight |
Jaw Length | 31mm |
Jaw Depth | 12mm |