Irwin 250.0 mm Steel Pliers

  • RS Stock No. 879-3072
  • Mfr. Part No. T05T
  • Manufacturer Irwin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Irwin Vise-Grip Fast Release Locking Pliers

Introducing the Irwin Vise-Grip, these locking pliers have a triggerless release, making them twice as easy to open as the traditional design. The strong, curved and hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. The lower jaw mechanism provides three times more gripping power compared to traditional designs. The pivot allows the jaw to align on workpiece for maximum grip without slipping and stripping. The unique curved jaws are great for securely gripping and torquing multiple surface shapes, which include round pipes.

Features and Benefits

Incorporates convenient wire cutter

High-grade heat-treated alloy steel gives maximum toughness and durability

Hardened teeth are designed to grip from any angle

Adjustment via hex key allows pressure change and gives a controlled release

Curved jaw

A self-energising lower jaw that allows for 3 times more gripping power

ProTouch grips

Backed by the Irwin VISE-GRIP Lifetime Guarantee

Typical Applications

Locking pliers sometimes referred to as vice-grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.

FAQ's

What are the minimum and maximum jaw sizes?

These locking pliers have a maximum capacity of 48 mm

Specifications
Attribute Value
Plier Type Locking Pliers
Overall Length 250 mm
Material Steel
6 : Next working day (AU stock)
56 : 5 working days (Global stock)
Price (ex. GST) Each
$ 47.65
(exc. GST)
$ 52.41
(inc. GST)
units
Per unit
1 +
$47.65
Related Products
Bahco Ergonomic Combination Pliers Bahco Ergonomic Combination Pliers ...
Description:
Bahco Ergonomic Combination Pliers Bahco Ergonomic Combination Pliers are high-quality tools made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles These pliers ale feature a return spring with on/off system. High performance materials ensure long life and safe service. ...
Knipex VDE Electrical Installation Pliers The Knipex multifunctional ...
Description:
Knipex VDE Electrical Installation Pliers The Knipex multifunctional pliers are great for electrical installation Whether it be to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves. The handles are insulated with multi-component grips, ...
IRWIN® Vise-Grip® VDE Pliers are fully TÜV, GS ...
Description:
IRWIN® Vise-Grip® VDE Pliers are fully TÜV, GS and VDE certified, meaning they are guaranteed safe for working with electrical equipment up to AC 1000V or DC 1500V Their induction hardened cutting edges stay sharp longer, and their machined jaws ...
IRWIN® VISE-GRIP traditional pliers have induction hardened cutting ...
Description:
IRWIN® VISE-GRIP traditional pliers have induction hardened cutting edges which stay sharp longer The pliers also feature machined jaws for maximum gripping strength and moulded Pro Touch™ grips for added comfort and less hand fatigue. TÜV/GS approvals demonstrate the high ...