Sidchrome 229.0 mm Pliers

  • RS Stock No. 878-3220
  • Mfr. Part No. SCMT70213
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Safety Lock-Wire Twisting Pliers

Sidchrome’s Safety Wire Installation Pliers, or SWIPES, are designed for heavy duty professional use and benefit from an integrated knob to actuate the twisting and wire cutters for trimming excess wire. They are an excellent choice for motor sport, aviation, industrial and electrical applications.

Unique rubber inserts in jaws grasp and hold severed wires
Special offset jaws ensure uniform professional finish
Safety Lock Wires

Safety Lock Wires

878-3214

Aircraft Grade Stainless Steel
ASTMA580 non-electrical
Type 302/304 - Spec MS20995-C
1 lb (0.45kg) container
Diameter: 0.041” (1.04mm)

878-3217

Aircraft Grade Stainless Steel
Type 302/304 - Spec MS20995-C
ASTMA580 non-electrical • 1 lb (0.45kg) container
Diameter: 0.020” (.508mm)

878-3211

Aircraft Grade Stainless Steel
Type 302/304 - Spec MS20995-C
ASTMA580 non-electrical
1 lb (0.45kg) container
Diameter: 0.032” (.813mm)

Specifications
Attribute Value
Overall Length 229.0 mm
Temporarily out of stock - back order for despatch 17/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 781.52
(exc. GST)
$ 859.67
(inc. GST)
units
Per unit
1 +
$781.52
Related Products
Bahco Compact Pliers Ergonomic, electronic pliers manufactured to ...
Description:
Bahco Compact Pliers Ergonomic, electronic pliers manufactured to the highest standards from high performance alloy steel All tools are drop forged with precision lap joints incorporating return springs Ergonomically designed handles feature an integrally moulded thermoplastic elastomer inserts to reduce ...
For holding, placing or removing components where access ...
Description:
For holding, placing or removing components where access is difficult Tips designed for holding flat or circular sections Automatically adjusts the jaws to the component, regardless of size and with the same pressure Forged in Chrome Molybdenum steel: with treated ...
Introducing Facom’s high-quality combination pliers These multi-purpose pliers ...
Description:
Introducing Facom’s high-quality combination pliers These multi-purpose pliers are suitable for a wide range of gripping, manipulating and precision cutting tasks, making them an essential hand tool for professionals. • The cutting edges of the pliers are designed to cut ...
RS Pro Din Standard Circlip Pliers High quality, ...
Description:
RS Pro Din Standard Circlip Pliers High quality, German pattern general purpose circlip pliers Features and Benefits Fitted with red PVC vinyl dipped covered handles External types incorporate return springs Black oxidised finish. High quality, German pattern general purpose circlip ...