Sidchrome 200 mm Plier Wrench

  • RS Stock No. 878-3069
  • Mfr. Part No. SCMT28502
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Multi-Grip Pliers

Sidchrome’s new multi-grip water pump pliers come in a locking or slip option.

Locking Multi-Grip Pliers

Teeth designed to self-grip on pipes
Jaw geometry designed to grip nuts without damage
An integrated wire cutter puts the Sidchrome multigrip ahead of the pack for innovation
The handles have been developed with the support of specialist ergonomics laboratories, and provide maximum comfort, by taking advantage of a non-slip spatula shaped pressure area
The reduced gap for the slip join mechanism delivers high torsional strength and reduced play
High frequency treated jaws (62HRc)
Manufactured to ISO, DIN & NF ISO 8976

The lock pliers benefit from a newly developed pivot pin that allows you to adjust the handle travel to fit your hand and safety lock that llows twice the number of operating positions.

Slip Multi Grip Pliers

Jaw capacity of 44mm in the fully open, parallel position
The slip joint feature allows 7 pivot positions
Double heat treated tips for high wear resistance (HRc 60/62)
Handles are highly resistant to corrosive elements, such as petrol, acetone, chlorothene and Skydrol
Manufactured to ISO, DIN & NF ISO 8976

The Sidchrome slip joint multi-grips are ideal for use in confined spaces and allow for 7 pivot positions.

Sidchrome have set the benchmark in the Australian and New Zealand pliers market with the launch of the New Generation Pliers. The most technologically advanced pliers ever released by Sidchrome are available now. Manufactured in France the new range of pliers are designed to deliver ergonomic ease of use and unparalleled durability.

Recent advances in metallurgical technology, coupled with a highly sophisticated double heat treating process, have resulted in a technological masterpiece.

Specifications
Attribute Value
Plier Type Water Pump Pliers
Overall Length 200 mm
Temporarily out of stock - back order for despatch 08/10/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 213.52
(exc. GST)
$ 234.87
(inc. GST)
units
Per unit
1 +
$213.52
Related Products
RS Pro Interchangeable Multi-position Circlip Pliers Range of ...
Description:
RS Pro Interchangeable Multi-position Circlip Pliers Range of Push button convertible circlip pliers suitable for internal and external modes of operation Features and Benefits Supplied with five pairs of alloy steel tips, interchangeable with a hexagon key (provided)Supplied complete in ...
Insulated Pliers High quality ’Orange’ safety tools, insulated, ...
Description:
Insulated Pliers High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are ...
30 % enlarged gripping capacityremarkable enhanced self-locking effect ...
Description:
30 % enlarged gripping capacityremarkable enhanced self-locking effect by optimised jaw designprecise adjustment by smaller increments of Quick-Snap-ratchet system means improvedergonomics by optimal handle positionnew designed spring-driven sliding block ensures safe and faster lockingopposite directed serration ...
Spring Loaded design automatically adjusts and locks into ...
Description:
Spring Loaded design automatically adjusts and locks into proper place for required fastener Easy to clamp and release Double dip comfort handle grips allow you to apply maximum force without any discomfort Perfect for Auto, Electrical, Plumbing, and many other ...