Sidchrome Wrench, 250.0 mm Overall Length, 44mm Max Jaw Capacity, Plastic Handle

  • RS Stock No. 878-3065
  • Mfr. Part No. SCMT28500
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Multi-Grip Pliers

Sidchrome’s new multi-grip water pump pliers come in a locking or slip option.

Locking Multi-Grip Pliers

Teeth designed to self-grip on pipes
Jaw geometry designed to grip nuts without damage
An integrated wire cutter puts the Sidchrome multigrip ahead of the pack for innovation
The handles have been developed with the support of specialist ergonomics laboratories, and provide maximum comfort, by taking advantage of a non-slip spatula shaped pressure area
The reduced gap for the slip join mechanism delivers high torsional strength and reduced play
High frequency treated jaws (62HRc)
Manufactured to ISO, DIN & NF ISO 8976

The lock pliers benefit from a newly developed pivot pin that allows you to adjust the handle travel to fit your hand and safety lock that llows twice the number of operating positions.

Slip Multi Grip Pliers

Jaw capacity of 44mm in the fully open, parallel position
The slip joint feature allows 7 pivot positions
Double heat treated tips for high wear resistance (HRc 60/62)
Handles are highly resistant to corrosive elements, such as petrol, acetone, chlorothene and Skydrol
Manufactured to ISO, DIN & NF ISO 8976

The Sidchrome slip joint multi-grips are ideal for use in confined spaces and allow for 7 pivot positions.

Sidchrome have set the benchmark in the Australian and New Zealand pliers market with the launch of the New Generation Pliers. The most technologically advanced pliers ever released by Sidchrome are available now. Manufactured in France the new range of pliers are designed to deliver ergonomic ease of use and unparalleled durability.

Recent advances in metallurgical technology, coupled with a highly sophisticated double heat treating process, have resulted in a technological masterpiece.

Specifications
Attribute Value
Plier Type Water Pump Pliers
Overall Length 200 mm
Temporarily out of stock - back order for despatch 17/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 210.36
(exc. GST)
$ 231.40
(inc. GST)
units
Per unit
1 +
$210.36
Related Products
30 % enlarged gripping capacityremarkable enhanced self-locking effect ...
Description:
30 % enlarged gripping capacityremarkable enhanced self-locking effect by optimised jaw designprecise adjustment by smaller increments of Quick-Snap-ratchet system means improvedergonomics by optimal handle positionnew designed spring-driven sliding block ensures safe and faster lockingopposite directed serration ...
Cobra, Alligator water pump pliers Combined pipe tool ...
Description:
Cobra, Alligator water pump pliers Combined pipe tool and wrench, from chrome vanadium electrical steel, oil-hardened Box joint Self-locking, no slippage on the tool Anti-wearing, teeth hardness 62 HRc Lock protection to prevent crushing injuries Anti-slip handle cover Cobra Fast, ...
Box Joint Pliers Hardened and tempered throughout for ...
Description:
Box Joint Pliers Hardened and tempered throughout for strength and durability Narrow/slim heads are ideal for use in confined spaces Serrated jaws give positive grip on round, square, triangular, flat and irregular surfacesPVC Handle Grip MaterialDIN 5231 D Hardened and ...
Facom 4 Piece Plier Set Introducing Facom’s high-quality ...
Description:
Facom 4 Piece Plier Set Introducing Facom’s high-quality 4-piece plier set This versatile plier set contains all the essential pieces needed for a wide range of gripping, manipulating and precision cutting tasks, making this set an essential hand tool kit ...