- RS Stock No.:
- 878-3062
- Mfr. Part No.:
- SCMT28535
- Brand:
- Sidchrome
Discontinued product
- RS Stock No.:
- 878-3062
- Mfr. Part No.:
- SCMT28535
- Brand:
- Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Sidchrome Linesman Pliers
Sidchromes new linesman pliers benefit from a newly developed material that offers excellent hardness and extra-long handles for maximum leverage and minimum cutting effort.
Wire crimper
Longer side cutters
Cross hatched inner jaw assists grip and reduces wire damage
Handles are highly resistant to corrosive elements, such as petrol, acetone, chlorothene and Skydrol
Forged in Taiwan, finished in France
Longer side cutters
Cross hatched inner jaw assists grip and reduces wire damage
Handles are highly resistant to corrosive elements, such as petrol, acetone, chlorothene and Skydrol
Forged in Taiwan, finished in France
Sidchrome have set the benchmark in the Australian and New Zealand pliers market with the launch of the New Generation Pliers. The most technologically advanced pliers ever released by Sidchrome are available now. Manufactured in France the new range of pliers are designed to deliver ergonomic ease of use and unparalleled durability.
Recent advances in metallurgical technology, coupled with a highly sophisticated double heat treating process, have resulted in a technological masterpiece.
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 208 mm |
Tip Style | Straight |
Material Cutting Capability | Soft Wire; Medium Hard Wire; Piano Wire |