RS PRO 180 mm Chrome Molybdenum Steel Pliers

  • RS Stock No. 847-3762
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS PRO Locking Pliers Set

From RS PRO, this high-quality locking plier set contains 3 robust and reliable pieces. Each piece in the set is made from high-grade heat-treated chrome vandium steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

Kit Contains

• 10" Locking Pliers with built-in wire cutter
• 7" Locking pliers with built-in wire cutter
• 6" Long Nosed Pliers

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation

Applications

Locking pliers are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. This set includes two sizes of curved pliers that are ideal for pipework and robust applications, and a needle-nosed model which is more suited to precision work. The curved pliers also include an integrated wire cutter. This is handy for cutting soft to hard wires and stripping wire insulation.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Specifications
Attribute Value
Plier Type Plier Set
Overall Length 180 mm
Number of Pieces 3
Material Chrome Molybdenum Steel
160 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 63.20
(exc. GST)
$ 69.52
(inc. GST)
units
Per unit
1 +
$63.20
Related Products
C-Clamp Lock Grip Pliers C-clamp lock grip pliers ...
Description:
C-Clamp Lock Grip Pliers C-clamp lock grip pliers with solid nickel-plated finish to resist rust and corrosionManufactured using a high-quality process to guarantee performance and long-term service life. C-clamp lock grip pliers with solid nickel-plated finish to resist rust and ...
Snipenose Pliers A range of high quality, general ...
Description:
Snipenose Pliers A range of high quality, general purpose, engineers’ pliers and nippers Induction hardened with a natural finish to ensure a long, reliable working life Ergonomically designed bow handles provide maximum leverage and comfort Shock resistant cutting jaws Note ...
Straight half-round, long and slim knurled jaws with ...
Description:
Straight half-round, long and slim knurled jaws with pipe hole Extra long handles for precise picking and placing in confined, hard to reach places
Interchangeable spout for a capacity of diam 3 ...
Description:
Interchangeable spout for a capacity of diam 3 to 63 mm Screw stop for stroke adjustment.Opening return spring.Presentation : chrome plated, red pvc coated.