- RS Stock No.:
- 813-4347
- Mfr. Part No.:
- fmht0-70813
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 813-4347
- Mfr. Part No.:
- fmht0-70813
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FatMax Compound Action Pliers
Professional FatMax compound action pliers with a double pivot to multiply the user force resulting in a cleaner, stronger cut and gripping force.
70% more force and gripping power than standard non compound pliers
Bi material handles for a firm yet comfortable grip
Grounded jaw for better finish, firmer grip and reduce the chances of chipping
Manufacturer from high grade forged steel for increased strength, durability and working tool life
Bi material handles for a firm yet comfortable grip
Grounded jaw for better finish, firmer grip and reduce the chances of chipping
Manufacturer from high grade forged steel for increased strength, durability and working tool life
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 215 mm |
Material | Carbon Steel |
Tip Style | Straight |