- RS Stock No.:
- 772-4295
- Mfr. Part No.:
- RZB1-2
- Brand:
- Gedore
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$639.40
(exc. GST)
$703.34
(inc. GST)
Units | Per unit |
1 + | $639.40 |
- RS Stock No.:
- 772-4295
- Mfr. Part No.:
- RZB1-2
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
GEDORE Plier Set, Multipurpose, Steel Material - RZB1 Series - RZB1-2
Kit yourself out for all your wire work with this six-piece plier set from GEDORE. The set includes combination pliers, cutters, half-round nose pliers, long nose pliers, round nose pliers and wire strippers for versatility. Two-component handles offer a secure, comfortable grip to reduce strain. They're supplied in a plastic case with a clear lid, so you can easily make sure you've got all the tools you need for the job.
Features & Benefits
• Made from steel for resistance to impact and wear
• Wire strippers feature measurement markings and a brass screw to easily set stripping length
• Case has a handle for easy portability
• Wire strippers feature measurement markings and a brass screw to easily set stripping length
• Case has a handle for easy portability
Applications
• Consumer electronics
• Factory automation
• HVAC systems
• Factory automation
• HVAC systems
When should I use half-round nose pliers?
Thanks to their semi-circular profile, half-round nose pliers enable you to grip and manipulate small parts, wrap wire around components and carry out precision work in tight spaces.
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Half Round Nose Pliers, Long Nose Pliers, Round Nose Pliers, Wire Strippers |
Number of Pieces | 6 |
Material | Steel |
Model Number | 1708155 |
Overall Length | 250 mm |