- RS Stock No.:
- 772-4292
- Mfr. Part No.:
- RZB1-3
- Brand:
- Gedore
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$496.54
(exc. GST)
$546.19
(inc. GST)
Units | Per unit |
1 + | $496.54 |
- RS Stock No.:
- 772-4292
- Mfr. Part No.:
- RZB1-3
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
GEDORE Pliers, 8 Pieces, Plastic Case - RZB1-3
Get a grip on wires, pipes or circlips with this pliers set from GEDORE. It comes with a selection of eight tools featuring both straight and right-angle noses, so you've got what you need to tackle most gripping tasks. Thanks to their long, narrow tips, you can grab these pliers when you want to get a hold of components in hard-to-reach spots. For an immediate impression of what's in the box, this set has a transparent cover.
Features & Benefits
Compact case dimensions of 72 (H) x 267 (W) x 316mm (D) for convenient transportation
Plastic-dipped handles offer a soft yet firm hold
Springs to open the pliers automatically for quick and easy use
Plastic-dipped handles offer a soft yet firm hold
Springs to open the pliers automatically for quick and easy use
Applications
Workshops
Automotive repairs
Mechanical engineering
Automotive repairs
Mechanical engineering
What are these pliers made from?
This set of pliers is made from chrome vanadium steel for superior strength and resistance to corrosion.
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Circlip Pliers |
Number of Pieces | 8 |
Material | Chrome Vanadium Steel |
Overall Length | 250 mm |
Related links
- Plier Accessories
- Gedore 8 Piece Electricians Tool Kit with Case, VDE Approved
- Lindstrom Plier Torsion Spring for RX 01 Plier
- Gedore 1708155 6-Piece Plier Set, 250 mm Overall
- Gedore 8-Piece Circlip Plier Set Straight Tip, 300 mm Overall
- Facom Circlip Plier Tips for Circlip Plier
- Gedore 4-Piece Circlip Plier Set Straight Tip, 250 mm Overall
- Facom Plier Accessories