- RS Stock No.:
- 768-7070
- Mfr. Part No.:
- 82108
- Brand:
- GearWrench
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-7070
- Mfr. Part No.:
- 82108
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
GearWrench 82108 7 Piece Mixed Dual Material Plier Set with Dual Material Handles
GEARWRENCH offers a broad range of pliers, including tongue and groove, slip joint, and solid joint pliers in a variety of styles. They are made from alloy steel to provide improved strength and durability. Available with either a dual material grip or a dipped handle that is easy to clean, the GEARWRENCH pliers are designed for ergonomic comfort during continuous use. We make GEARWRENCH pliers for gripping, twisting, cutting, stripping, or bending wire and cable in professional, industrial and at-home uses.
Features and Benefits
Manufactured from alloy steel for improved strength and durability
Machined jaws for exact tolerances and a precise fit
Slim handle and head design for unparalleled access
Rounded inside edges on handles for ergonomic comfort
"Finger Tipping" end texture grips for access
Dual material handles offer a more comfortable grip and higher performance
Set Piece Count: 7
Set Included Storage: None
Handle Color: Black & Red
Wire Cutter: No
Handle Material: Dual Material
Contents: Tongue & Groove Diagonal Cutting Long Nose Slip Joint Lineman's End Cutting Nipper Groove Joint
Finish: Clearcoat
Material: Alloy Steel
Machined jaws for exact tolerances and a precise fit
Slim handle and head design for unparalleled access
Rounded inside edges on handles for ergonomic comfort
"Finger Tipping" end texture grips for access
Dual material handles offer a more comfortable grip and higher performance
Set Piece Count: 7
Set Included Storage: None
Handle Color: Black & Red
Wire Cutter: No
Handle Material: Dual Material
Contents: Tongue & Groove Diagonal Cutting Long Nose Slip Joint Lineman's End Cutting Nipper Groove Joint
Finish: Clearcoat
Material: Alloy Steel
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Long Nose Pliers, Nippers, Water Pump Pliers |
Number of Pieces | 7 |
Overall Length | 250 mm |