- RS Stock No.:
- 668-5925
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 668-5925
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
RS Pro Combination Pliers
Our combination general purpose pliers provide a tight grip, or grip things it would be difficult to hold with your fingers, allowing you to bend, twist, or otherwise manipulate a material.
Features and Benefits
Chrome Nickel Alloy Steel
Double injection grip
Interlocking joint assembly for smooth cutting
Chrome Nickel Alloy Steel
Double injection grip
Interlocking joint assembly for smooth cutting
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 180 mm |
Tip Style | Straight |
Material | Chrome Nickel Steel |
Material Cutting Capability | Hard Wire |