- RS Stock No.:
- 642-0315
- Mfr. Part No.:
- P-211Z-200
- Brand:
- Hozan
Discontinued product
- RS Stock No.:
- 642-0315
- Mfr. Part No.:
- P-211Z-200
- Brand:
- Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hozan Slip Joint Pliers
Specifications
Attribute | Value |
---|---|
Plier Type | Slip Joint Pliers |
Overall Length | 206 mm |
Tip Style | Straight |
Jaw Length | 46mm |