- RS Stock No.:
- 321-1045
- Mfr. Part No.:
- 9873
- Brand:
- Bahco
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Set
$240.87
(exc. GST)
$264.96
(inc. GST)
Set(s) | Per Set |
1 + | $240.87 |
- RS Stock No.:
- 321-1045
- Mfr. Part No.:
- 9873
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bahco Ergonomic Wrench & Plier Set
High-quality set of 2 Bahco Tools. Adjustable Wrench and Slip-joint pliers are made from anti-corrosion treated stainless steel. Thermoplastic handles ensure comfortable and safe use.
Mixed Sets
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Adjustable Wrench, Water Pump Pliers |
Number of Pieces | 2 |
Overall Length | 300 mm |